
Polarized tantalum capacitor, 15µF capacitance, 50V DC rated voltage, with ±10% tolerance. Features a 2917 (7343 metric) surface mount case code, 700mΩ ESR, and 7.5µA leakage current. Operating temperature range from -55°C to 125°C. General purpose, dry/solid tantalum construction, RoHS compliant.
Kemet T491X156K050AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Lead Pitch | 3.6mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X156K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.