Solid Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, 20% tolerance. Features 900mΩ ESR, 6% dissipation factor, and 5.3µA leakage current. Operates from -55°C to 125°C. Housed in a 7343 metric / 2917 imperial SMD case (7.3 x 4.3 x 4.3mm) with inward leads. Lead-free and RoHS compliant.
Kemet T491X156M035AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X156M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.