
Solid Tantalum Capacitor, 15µF capacitance, 50V DC rated voltage, 20% tolerance. Features 700mΩ ESR, 7.5µA leakage current, and a -55°C to 125°C operating temperature range. Surface mount component in a 7343-43 (2917) metric/imperial case code, measuring 7.3mm L x 4.3mm W x 4.3mm H. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet T491X156M050AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X156M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.