Solid Tantalum Capacitor, 150µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 7343 metric case code (2917 imperial) with dimensions of 7.3mm L x 4.3mm W x 4mm H. Offers 500mΩ ESR and 30µA leakage current, operating from -55°C to 125°C. Surface mount, polar construction, lead-free, and RoHS compliant.
Kemet T491X157K020AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X157K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.