Solid tantalum capacitor with 33µF capacitance and 25V voltage rating. Features 10% tolerance, 700mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 8.3µA. Housed in a 7343 metric / 2917 imperial SMD package, measuring 7.3mm x 4.3mm x 4.3mm. General purpose, polarized component supplied on tape and reel.
Kemet T491X336K025AH technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491X336K025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.