Solid Tantalum Capacitor, 33µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 7343 metric case size (2917 imperial), 4.3mm height, 7.3mm length, and 4.3mm width. Offers 600mΩ ESR, 11.6µA leakage current, and 524mA ripple current. Operating temperature range from -55°C to 125°C. Surface mount, lead-free, RoHS compliant, general purpose.
Kemet T491X336M035AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 524mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X336M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.