
Solid Tantalum Capacitor, 330µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 400mΩ ESR and 8% dissipation factor. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4mm. Operates from -55°C to 125°C with a leakage current of 19.8µA. Lead-free and RoHS compliant.
Kemet T491X337K006AT technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X337K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
