The Kemet T491X337K006ZT7280 is a 330uF solid tantalum capacitor with a 6.3V voltage rating. It features a 2917 package type and a maximum operating temperature of 125°C. The capacitor has a tolerance of 10% and a dissipation factor of 8%. It is packaged in tape and reel and is RoHS compliant.
Kemet T491X337K006ZT7280 technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X337K006ZT7280 to view detailed technical specifications.
No datasheet is available for this part.