Solid tantalum capacitor with 330µF capacitance and 6.3V voltage rating. Features 400mΩ ESR, 19.8µA leakage current, and a -55°C to 125°C operating temperature range. Encased in a 7343 metric (2917 imperial) SMD package with dimensions of 7.3mm x 4.3mm x 4.3mm. RoHS compliant and supplied on tape and reel.
Kemet T491X337M006AT technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X337M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.