
The Kemet T491X337M006AT7280 is a 330uF molded tantalum capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a lead-free construction and is packaged in a tape and reel format. The capacitor is polarized and has a low dissipation factor of 8%. It is RoHS compliant and suitable for use in a variety of applications where a high capacitance value is required.
Kemet T491X337M006AT7280 technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X337M006AT7280 to view detailed technical specifications.
No datasheet is available for this part.