The T491X476M025AS is a solid tantalum capacitor with a capacitance of 47uF and a tolerance of 20%. It has a voltage rating of 25V and is packaged in a 2917 case. The capacitor is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 500 and is packaged in tape and reel.
Kemet T491X476M025AS technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491X476M025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.