The Kemet T491X476M035AT9999 is a 47uF surface mount tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It features an ESR of 0.6 and a leakage current of 16.5. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is packaged in a 7343-43 surface mount package with an inward L termination style. It is constructed using a flat construction method and is classified as a standard ESR type.
Kemet T491X476M035AT9999 technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 16.5uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491X476M035AT9999 to view detailed technical specifications.
No datasheet is available for this part.