
Polarized tantalum capacitor, 470µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 2917 (7343 metric) surface mount case code with a flat construction, 4.3mm height, 7.3mm length, and 4.3mm depth. Offers 400mΩ ESR, 28.2µA leakage current, and a 10% dissipation factor, operating from -55°C to 125°C. This general-purpose component is RoHS compliant and packaged on tape and reel.
Kemet T491X477M006AT technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 28.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X477M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
