
Solid tantalum capacitor with 6.8µF capacitance and 50V voltage rating. Features 20% tolerance, 0.8 Ohm ESR, and a maximum operating temperature of 125°C. Encased in a 7343-43 metric SMD package (7.3 x 4.3 x 4mm) for surface mounting. General purpose construction with a dissipation factor of 6% and leakage current of 3.5µA.
Kemet T491X685M050AH technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491X685M050AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
