
Solid Tantalum Capacitor, 6.8µF capacitance, 50V DC rated voltage, 20% tolerance. Features 1 Ohm ESR, operating temperature range of -55°C to 125°C. Housed in a 7343 metric / 2917 imperial case code, measuring 7.3mm L x 4.3mm W x 4.3mm H, with SMD/SMT termination for surface mounting. Packaged on tape and reel, this RoHS compliant component is designed for general purpose applications.
Kemet T491X685M050AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X685M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
