Kemet's T491X686M020ZT is a 68uF solid tantalum capacitor with a molded package and flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel form and is RoHS compliant. Its equivalent series resistance is 700mR, and it has a tolerance of 20%.
Kemet T491X686M020ZT technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X686M020ZT to view detailed technical specifications.
No datasheet is available for this part.