The Kemet T491X686M020ZT7280 is a 68uF solid tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features an ESR of 0.7 and a leakage current of 14. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Kemet T491X686M020ZT7280 technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 14uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491X686M020ZT7280 to view detailed technical specifications.
No datasheet is available for this part.