The T492B225K020DH42527280 is a 2.2uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has an ESR of 5 and a leakage current of 0.4. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation from -55 to 125 degrees Celsius and is available in a 3528-21 package, suitable for surface mount applications with an inward L termination style.
Kemet T492B225K020DH42527280 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T492B225K020DH42527280 to view detailed technical specifications.
No datasheet is available for this part.