Kemet's T492B335J010CK4250 is a 3.3uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features an ESR of 5.5 and a leakage current of 0.3. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation from -55 to 125 degrees Celsius and is available in a 3528-21 package, suitable for surface mount applications with an inward L termination style.
Kemet T492B335J010CK4250 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 5.5Ohm |
| Leakage Current | 0.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T492B335J010CK4250 to view detailed technical specifications.
No datasheet is available for this part.