The T492C156J006DB42527280 is a 15uF solid tantalum capacitor with a maximum operating voltage of 6.3VDC and a tolerance of 5%. It has an ESR of 3 and a leakage current of 0.9. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation from -55 to 125 degrees Celsius and is available in a 6032-28 package, suitable for surface mount applications with an inward L termination style.
Kemet T492C156J006DB42527280 technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 0.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T492C156J006DB42527280 to view detailed technical specifications.
No datasheet is available for this part.