Kemet's T492C475J025CS is a 4.7uF tantalum capacitor with a 5% tolerance, packaged in a molded construction with a depth of 3.2mm and length of 6mm. It operates within a temperature range of -55°C to 125°C and is not radiation hardened. The capacitor is available in tape and reel packaging and is not RoHS compliant. It meets the military standard MIL-PRF-55365.
Kemet T492C475J025CS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T492C475J025CS to view detailed technical specifications.
No datasheet is available for this part.