
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 1.8 Ohm ESR, 6% dissipation factor, and 1µA leakage current. Encased in a 3.2mm x 1.6mm x 1.6mm (3216 metric / 1206 imperial) surface mount package. Operates from -55°C to 125°C, supplied on tape and reel.
Kemet T493A106K010AH6120 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | T493 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T493A106K010AH6120 to view detailed technical specifications.
No datasheet is available for this part.