
Kemet's T493A155K020BH6410 is a 1.5uF tantalum capacitor with a 20VDC rating and 10% tolerance. It features a surface mount package with a 3216-18 case code and inward L termination style. The capacitor measures 3.2mm in length, 1.6mm in depth, and 1.6mm in height, with a size tolerance of ±0.2mm. It has a standard ESR type and a B failure rate. The operating temperature range is -55°C to 125°C.
Kemet T493A155K020BH6410 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3216-18 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 8Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493A155K020BH6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.