This Kemet T493A335K016BH6420 is a 3.3uF surface mount tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 10%. It has a case code of A and a termination style of inward L. The capacitor measures 3.2mm in length, 1.6mm in depth, and 1.6mm in height, with a size tolerance of ±0.2mm. It operates within a temperature range of -55°C to 125°C and has a low ESR type construction. The capacitor is constructed with a flat construction and has a failure rate of B.
Kemet T493A335K016BH6420 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3216-18 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493A335K016BH6420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.