Kemet's T493A474K035BH6110 is a surface mount tantalum capacitor with a capacitance of 0.47uF and a voltage rating of 35VDC. It has a tolerance of 10% and an ESR of 14. The capacitor has a size of 3.2 X 1.6 X 1.6mm and is constructed with a flat design. It operates within a temperature range of -55 to 125 degrees Celsius and has a leakage current of 0.5. The capacitor is available in a 3216-18 package type.
Kemet T493A474K035BH6110 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3216-18 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 14Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493A474K035BH6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.