
The T493B106M010BH6120 is a 10uF capacitor from Kemet with a 10V voltage rating and 6% dissipation factor. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1411 case code, measures 2.1mm in height and 2.8mm in width, and has a leakage current of 1uA.
Kemet T493B106M010BH6120 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T493 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T493B106M010BH6120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.