
Solid Tantalum Capacitor, 0.22µF capacitance, 50VDC rated voltage, 10% tolerance. Features a B case code (3528-21 package) with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height, all with ±0.2mm tolerance. Surface mountable with inward L terminations, this component offers a standard ESR of 14 Ohms and a leakage current of 0.5µA. Operating temperature range spans from -55°C to 125°C, with a failure rate of B.
Kemet T493B224K050BC6110 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 14Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493B224K050BC6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.