The T493B685J020CC6420 is a 6.8uF solid tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features low ESR and a leakage current of 1.4. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount applications and operates over a temperature range of -55 to 125°C.
Kemet T493B685J020CC6420 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 1.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493B685J020CC6420 to view detailed technical specifications.
No datasheet is available for this part.