Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, 10% tolerance. Features 1 Ohm ESR, 3.5µA leakage current, and a maximum operating temperature of 125°C. Packaged in a 7343-31 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm, with inward L SMD terminations. Dissipation factor is 6%.
Kemet T493D106K035BH6110 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | T493 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T493D106K035BH6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.