
The T493X107K016AH6410 is a 100uF tantalum capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a molded package case and is packaged on a tape and reel. The capacitor has a dissipation factor of 8% and an equivalent series resistance of 700mR. It is a polar capacitor with a tolerance of 10%.
Kemet T493X107K016AH6410 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T493X107K016AH6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.