
Surface mount tantalum capacitor, polarized, with a capacitance of 100nF and a voltage rating of 35V. Features a 10% tolerance, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. This general-purpose component offers an ESR of 10 Ohms, leakage current of 500nA, and ripple current of 87mA, packaged in tape and reel.
Kemet T494A104K035AT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A104K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.