Solid Tantalum Capacitor, 100nF capacitance, 35V DC rated voltage, 20% tolerance. Features a 1206/3216 metric SMD case with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Offers 10 Ohm ESR, 500nA leakage current, and 87mA ripple current. Operates from -55°C to 125°C, with a dissipation factor of 4%.
Kemet T494A104M035AT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A104M035AT to view detailed technical specifications.
No datasheet is available for this part.