
Solid tantalum capacitor, 100nF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a 3216 metric case size (1206 imperial), measuring 3.2mm length, 1.6mm width, and 1.8mm height. Operates from -55°C to 125°C, with a low leakage current of 500nA and 10 Ohm ESR. Packaged on tape and reel for surface mount technology (SMT) applications.
Kemet T494A104M050AT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A104M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.