Solid Tantalum Capacitor, 1uF capacitance, 16V voltage rating, and 10% tolerance. Features a 3.2mm length, 1.6mm width, 1.8mm height, and 1.6mm depth in a molded, flat construction. Offers 6 Ohm ESR, 112mA ripple current, 500nA leakage current, and operates from -55°C to 125°C. Packaged in tape and reel for SMD/SMT termination.
Kemet T494A105K016AH technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 112mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494A105K016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.