Polarized tantalum capacitor, 1uF capacitance, 16V DC rated voltage, with a ±20% tolerance. Features a 1206 surface mount case code (3216 metric), 1.6mm depth, 1.8mm height, and 3.2mm length. Offers a low ESR of 6 Ohms, 4% dissipation factor, and 500nA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current rating of 112mA.
Kemet T494A105M016AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A105M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.