
Polarized tantalum capacitor, 10uF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1206 surface mount package with a 1.6mm height and 3.2mm length. Offers 1.8 Ohms ESR, 1uA leakage current, and 204mA ripple current. Operating temperature range from -55°C to 125°C, with halogen-free epoxy and RoHS compliance.
Kemet T494A106K010AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Pitch | 1.2mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 204mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Size | 1.6mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A106K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
