
Solid Tantalum Capacitor, 10µF capacitance, 16V voltage rating, and 10% tolerance. Features 3 Ohm ESR, 1.6µA leakage current, and 158mA ripple current. Operates from -55°C to 125°C with a maximum dissipation factor of 8%. Packaged in a 3216 metric SMD case (3.2mm L x 1.6mm W x 1.8mm H) on tape and reel.
Kemet T494A106K016AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 158mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494A106K016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.