
Surface mount tantalum capacitor, 10µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 1206 case code (3216 metric), solid tantalum dielectric, and general-purpose application. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 194mA and ESR of 2Ω. Polarized construction with SMD/SMT termination, supplied on tape and reel.
Kemet T494A106M006AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Pitch | 1.2mm |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 194mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A106M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.