
Polarized tantalum capacitor, 10µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a 1206 surface mount case code (3216 metric) with a flat construction, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Offers 3Ω ESR, 2µA leakage current, 158mA ripple current, and a dissipation factor of 10%. Operates across a temperature range of -55°C to 125°C.
Kemet T494A106M020AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A106M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
