Solid tantalum capacitor with 150nF capacitance and 50V voltage rating. Features 10% tolerance, 10 Ohm ESR, and 4% dissipation factor. Operates from -55°C to 125°C with a ripple current of 87mA. Packaged in tape and reel for SMD/SMT termination, with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H). RoHS compliant.
Kemet T494A154K050AT technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A154K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.