Solid Tantalum Capacitor, 1.5µF capacitance, 10V voltage rating, and 10% tolerance. Features a 6Ω ESR, 6% dissipation factor, and 112mA ripple current. Operates from -55°C to 125°C, with a leakage current of 500nA. Packaged in a 3.2 x 1.6 x 1.6mm molded SMD case, suitable for tape and reel automated assembly.
Kemet T494A155K010AT technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A155K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.