Solid tantalum capacitor, 15µF capacitance, 10V DC rated voltage, with 20% tolerance. Features a 3.2mm length, 1.6mm width, and 1.8mm height (3216 metric case code). Offers a low ESR of 4 Ohms, 1.5µA leakage current, and 137mA ripple current. Operates from -55°C to 125°C, packaged in tape and reel for surface mount applications.
Kemet T494A156M010AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Leakage Current | 1.5uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 137mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A156M010AT to view detailed technical specifications.
No datasheet is available for this part.