Solid Tantalum Capacitor, 220nF capacitance, 35V voltage rating, and 10% tolerance. Features a 1206/3216 case code with dimensions of 3.2mm (length) x 1.6mm (width) x 1.6mm (depth). Offers 6 Ohm ESR, 4% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C, with a ripple current of 112mA. Surface mount, polar construction, packaged on tape and reel.
Kemet T494A224K035AT technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A224K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.