Surface mount tantalum capacitor with 2.2uF capacitance and 10% tolerance. Features a 10V DC rated voltage, 1206 case code (3.2mm x 1.6mm x 1.8mm), and a maximum operating temperature of 125°C. Includes a dissipation factor of 6%, ESR of 6 Ohms, and leakage current of 500nA. Packaged in tape and reel for automated assembly.
Kemet T494A225K010AS technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 112mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494A225K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.