
Surface mount tantalum capacitor, 2.2µF capacitance, 16V DC rated voltage, with ±10% tolerance. Features a 1206 case code (3216 metric), 1.6mm width, 3.2mm length, and 1.8mm height. Offers 4Ω ESR, 137mA ripple current, and 500nA leakage current. Operates from -55°C to +125°C, with a 6% dissipation factor and 0.001% failure rate. RoHS compliant.
Kemet T494A225K016AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 137mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A225K016AT to view detailed technical specifications.
No datasheet is available for this part.