Solid Tantalum Capacitor, 2.2µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 3216 metric case size (1206 imperial) with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Offers a low ESR of 6 Ohms, 500nA leakage current, and 112mA ripple current. Operates across a temperature range of -55°C to 125°C, suitable for surface mount applications.
Kemet T494A225M010AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A225M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.