Solid tantalum capacitor with 330nF capacitance and 25V voltage rating. Features 20% tolerance, 10 Ohm ESR, and 4% dissipation factor. Operating temperature range from -55°C to 125°C. SMD/SMT termination in a 3216 metric case code (3.2 x 1.6 x 1.8mm). Packaged on tape and reel.
Kemet T494A334M025AT technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A334M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.