
Surface mount tantalum capacitor, polarized, 33µF capacitance, 10V DC rated voltage, with 10% tolerance. Features a 1206 case code (3216 metric), 1.6mm width, 3.2mm length, 1.8mm height, and 1.6mm depth. Offers 4Ω ESR, 3.3µA leakage current, and 137mA ripple current. Operating temperature range from -55°C to 125°C. Packaged in tape and reel.
Kemet T494A336K010AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 3.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| Ripple Current | 137mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A336K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.