Solid Tantalum Capacitor, 4.7µF capacitance, 20V DC rated voltage, 10% tolerance. Features 3 Ohm ESR, 6% dissipation factor, and 900nA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3.2 x 1.6 x 1.6mm (1206/3216) case. 158mA ripple current capability.
Kemet T494A475K020AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A475K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.