
General purpose, polarized tantalum capacitor with 68µF capacitance and 10% tolerance. Features a 6.3V voltage rating, 3R ESR, and 158mA ripple current. Surface mountable in a 1206 case code, this component operates from -55°C to 125°C and is RoHS compliant.
Kemet T494A686K006AT technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 4.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A686K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
